- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7XC512B-CU
AT91SAM7XC512B-CU
Microchip Technology
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin TFBGA - Tray
Search Keywords: AT91SAM7XC512BCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7XC512B-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:64
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:512 KB
-
RAM Size:128 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
65
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$48.323
65
$43.930
130
$23.260
195
$16.370
260 +
$16.040
Click for Quote
Log in
to unlock special pricing