- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7XC512B-AU
Microchip Technology
AT91SAM7XC512B-AU
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray
Search Keywords: AT91SAM7XC512BAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7XC512B-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier's Standard Package:
90 -
Number of Programmable I/Os:64
-
ADC Resolution:10 bit
-
RAM Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:512 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT91SAM7XC512B-AU RoHS compliant?
Yes, AT91SAM7XC512B-AU is RoHS compliant.
What is the lead time for AT91SAM7XC512B-AU?
The standard lead time for AT91SAM7XC512B-AU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
5
$19.02
10
$18.97
25
$17.14
90
$16.93
180
$16.88
270
$15.33
540 +
$15.29
Click for Quote
Log in
to unlock special pricing