- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7X512B-AU
Available Replacements
Microchip Technology
AT91SAM7X512B-AU
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tray
Search Keywords: AT91SAM7X512BAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7X512B-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Number of Programmable I/Os: | 62 |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 512 KB |
| RAM Size: | 128 KB |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT91SAM7X512B-AU discontinued?
Yes, AT91SAM7X512B-AU from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AT91SAM7X512B-AU?
The recommended replacement for AT91SAM7X512B-AU is AT91SAM7XC512B-AU from Microchip Technology, available from OnlineComponents.com.
Is AT91SAM7X512B-AU RoHS compliant?
Yes, AT91SAM7X512B-AU is RoHS compliant.
What is the lead time for AT91SAM7X512B-AU?
The standard lead time for AT91SAM7X512B-AU is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.