Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT91SAM7X256C-AUR

MCU - 16-bit/32-bit ARM7TDMI RISC 256KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit/32-bit ARM7TDMI RISC 256KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: AT91SAM7X256CAUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT91SAM7X256C-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    256 KB
  • RAM Size:
    64 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    62
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT91SAM7X256C-AUR RoHS compliant?
Yes, AT91SAM7X256C-AUR is RoHS compliant.
What is the lead time for AT91SAM7X256C-AUR?
The standard lead time for AT91SAM7X256C-AUR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$13.99
50
$13.68
100
$13.25
250
$13.22
500
$13.19
750
$13.15
1,000 +
$13.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!