- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7X128C-AU
Microchip Technology
AT91SAM7X128C-AU
The AT91SAM7X128C-AU is a 32-bit ARM7TDMI-based Flash microcontroller featuring 128 Kbytes of Flash memory, 32 Kbytes of SRAM, ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7X128C-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Number of Programmable I/Os: | 62 |
| RAM Size: | 32 KB |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 128 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |