- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7SE512B-CUR
Microchip Technology
AT91SAM7SE512B-CUR
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tape&Reel
Search Keywords: AT91SAM7SE512BCUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7SE512B-CUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1000 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 888877 |
| RAM Size: | 328886KB |
| Program Memory Size: | 5128884KB |
| Program Memory Type: | Flash8885 |
Product Guides
+
Frequently Asked Questions
Is AT91SAM7SE512B-CUR RoHS compliant?
Yes, AT91SAM7SE512B-CUR is RoHS compliant.
What is the lead time for AT91SAM7SE512B-CUR?
The standard lead time for AT91SAM7SE512B-CUR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$18.03
50
$17.47
100
$16.75
250
$16.58
500
$16.42
750
$16.26
1,000 +
$16.09
Click for Quote
Log in
to unlock special pricing