- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7SE512B-AUR
Microchip Technology
AT91SAM7SE512B-AUR
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 128-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 128-Pin LQFP - Tape&Reel
Search Keywords: AT91SAM7SE512BAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7SE512B-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
750 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:88
-
Program Memory Size:512 KB
-
RAM Size:32 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is AT91SAM7SE512B-AUR RoHS compliant?
Yes, AT91SAM7SE512B-AUR is RoHS compliant.
What is the lead time for AT91SAM7SE512B-AUR?
The standard lead time for AT91SAM7SE512B-AUR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
MOQ for out of Stock Qty:
188
19 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
188
$39.24
375
$20.77
563
$14.27
750 +
$13.98
Click for Quote
Log in
to unlock special pricing