Image is representational - see mfr. specs

AT91SAM7SE32B-AU

Microchip Technology

MCU - 32-bit ARM7TDMI RISC - 32KB Flash - 1.8V/3.3V - 128-Pin LQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM7TDMI RISC - 32KB Flash - 1.8V/3.3V - 128-Pin LQFP - Tray
Search Keywords: AT91SAM7SE32BAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT91SAM7SE32B-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    88
  • Program Memory Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship
MOQ for out of Stock Qty:
36
29 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.496
36
$11.360
72
$8.520
108
$7.950
144 +
$7.790
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!