- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7SE256B-AUR
Microchip Technology
AT91SAM7SE256B-AUR
MCU - 32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 128-Pin LQFP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 128-Pin LQFP T/R
Search Keywords: AT91SAM7SE256BAUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7SE256B-AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
750 |
| Program Memory Size: | 256 KB |
| Number of Programmable I/Os: | 88 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| RAM Size: | 32 KB |
Product Guides
+
Frequently Asked Questions
Is AT91SAM7SE256B-AUR RoHS compliant?
Yes, AT91SAM7SE256B-AUR is RoHS compliant.
What is the lead time for AT91SAM7SE256B-AUR?
The standard lead time for AT91SAM7SE256B-AUR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
MOQ for out of Stock Qty:
188
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
188
$31.45
375
$16.64
563
$11.44
750 +
$11.21
Click for Quote
Log in
to unlock special pricing