- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7SE256B-AU
Microchip Technology
AT91SAM7SE256B-AU
MCU - 32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 128-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 128-Pin LQFP - Tray
Search Keywords: AT91SAM7SE256BAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7SE256B-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
72 -
Program Memory Type:Flash
-
Number of Programmable I/Os:88
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:32 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT91SAM7SE256B-AU RoHS compliant?
Yes, AT91SAM7SE256B-AU is RoHS compliant.
What is the lead time for AT91SAM7SE256B-AU?
The standard lead time for AT91SAM7SE256B-AU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$13.37
25
$12.04
72
$11.95
144
$11.89
288
$10.78
504
$10.75
1,008 +
$10.73
Click for Quote
Log in
to unlock special pricing