- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S64C-AU-999
Microchip Technology
AT91SAM7S64C-AU-999
MCU - 32-bit ARM7TDMI RISC - 64KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 64KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel
Search Keywords: AT91SAM7S64CAU999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7S64C-AU-999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
Program Memory Size:64 KB
-
ADC Resolution:10 bit
-
RAM Size:16 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:32
Product Guides
+
Frequently Asked Questions
Is AT91SAM7S64C-AU-999 RoHS compliant?
Yes, AT91SAM7S64C-AU-999 is RoHS compliant.
What is the lead time for AT91SAM7S64C-AU-999?
The standard lead time for AT91SAM7S64C-AU-999 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
375
$18.00
750
$9.50
1,125
$6.53
1,500 +
$6.40
Click for Quote
Log in
to unlock special pricing