- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S64C-AU
Microchip Technology
AT91SAM7S64C-AU
MCU - 32-bit ARM7TDMI RISC - 64KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 64KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray
Search Keywords: AT91SAM7S64CAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7S64C-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | CN |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| RAM Size: | 16 KB |
| Number of Programmable I/Os: | 32 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 64 KB |
Product Guides
+
Frequently Asked Questions
Is AT91SAM7S64C-AU RoHS compliant?
Yes, AT91SAM7S64C-AU is RoHS compliant.
What is the lead time for AT91SAM7S64C-AU?
The standard lead time for AT91SAM7S64C-AU is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
5
$5.67
25
$5.44
50
$5.43
160
$5.27
320
$5.18
640
$5.17
1,120
$5.16
2,560 +
$5.13
Click for Quote
Log in
to unlock special pricing