- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S512B-MU-999
AT91SAM7S512B-MU-999
Microchip Technology
MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin VQFN EP - Tape&Reel
Search Keywords: AT91SAM7S512BMU999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7S512B-MU-999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
3500 -
Number of Programmable I/Os:32
-
RAM Size:64 KB
-
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
875
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$39.776
875
$36.160
1,750
$18.470
2,625
$12.570
3,500 +
$12.320
Click for Quote
Log in
to unlock special pricing