- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S512B-MU
Microchip Technology
AT91SAM7S512B-MU
MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: AT91SAM7S512BMU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7S512B-MU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
260 |
| Program Memory Size: | 512 KB |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 64 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 32 |
Product Guides
+
Frequently Asked Questions
Is AT91SAM7S512B-MU RoHS compliant?
Yes, AT91SAM7S512B-MU is RoHS compliant.
What is the lead time for AT91SAM7S512B-MU?
The standard lead time for AT91SAM7S512B-MU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
65
$24.57
130
$15.12
195
$11.97
260 +
$11.73
Click for Quote
Log in
to unlock special pricing