- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S512B-AU
Microchip Technology
AT91SAM7S512B-AU
MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit/32-bit ARM7TDMI RISC - 512KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray
Search Keywords: AT91SAM7S512BAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7S512B-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:512 KB
-
RAM Size:64 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:32
Product Guides
+
Frequently Asked Questions
Is AT91SAM7S512B-AU RoHS compliant?
Yes, AT91SAM7S512B-AU is RoHS compliant.
What is the lead time for AT91SAM7S512B-AU?
The standard lead time for AT91SAM7S512B-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Manufacturer Stock:
42,373
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.02
25
$10.50
50
$10.37
160
$10.07
320
$10.05
640
$10.02
1,120 +
$9.96
Click for Quote
Log in
to unlock special pricing