- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S256D-MU
Microchip Technology
AT91SAM7S256D-MU
MCU - 16-bit/32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit/32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: AT91SAM7S256DMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7S256D-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:32
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
RAM Size:64 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AT91SAM7S256D-MU RoHS compliant?
Yes, AT91SAM7S256D-MU is RoHS compliant.
What is the lead time for AT91SAM7S256D-MU?
The standard lead time for AT91SAM7S256D-MU is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$10.62
10
$10.59
25
$9.95
50
$9.85
65
$9.57
130
$9.28
195
$9.25
260 +
$9.23
Click for Quote
Log in
to unlock special pricing