- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S256D-AU-999
Microchip Technology
AT91SAM7S256D-AU-999
MCU - 16-bit/32-bit ARM7TDMI RISC - 256 KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit/32-bit ARM7TDMI RISC - 256 KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel
Search Keywords: AT91SAM7S256DAU999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM7S256D-AU-999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
ADC Resolution:10 bit
-
RAM Size:64 KB
-
Number of Programmable I/Os:32
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT91SAM7S256D-AU-999 RoHS compliant?
Yes, AT91SAM7S256D-AU-999 is RoHS compliant.
What is the lead time for AT91SAM7S256D-AU-999?
The standard lead time for AT91SAM7S256D-AU-999 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
7 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
25
$11.15
100
$10.91
250
$10.88
375
$10.85
750
$10.83
1,125
$10.80
1,500 +
$9.43
Click for Quote
Log in
to unlock special pricing