Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT91SAM7S128D-AU-999

MCU - 32-bit ARM7TDMI RISC - 128KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM7TDMI RISC - 128KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel
Search Keywords: AT91SAM7S128DAU999
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT91SAM7S128D-AU-999
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: CN
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Program Memory Type: Flash
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT91SAM7S128D-AU-999 RoHS compliant?
Yes, AT91SAM7S128D-AU-999 is RoHS compliant.
What is the lead time for AT91SAM7S128D-AU-999?
The standard lead time for AT91SAM7S128D-AU-999 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000 can ship
MOQ for out of Stock Qty:
375
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
375
$21.74
750
$11.48
1,125
$7.89
1,500 +
$7.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!