- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM7S128D-AU
Microchip Technology
AT91SAM7S128D-AU
MCU - 32-bit ARM7TDMI RISC - 128KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 128KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray
Search Keywords: AT91SAM7S128DAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM7S128D-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 32 KB |
| Program Memory Size: | 128 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 32 |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is AT91SAM7S128D-AU RoHS compliant?
Yes, AT91SAM7S128D-AU is RoHS compliant.
What is the lead time for AT91SAM7S128D-AU?
The standard lead time for AT91SAM7S128D-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,015
Can Ship immediately
Manufacturer Stock:
159,212
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$6.59
50
$6.51
160
$6.39
320
$6.32
640
$6.31
1,120 +
$6.29
Click for Quote
Log in
to unlock special pricing