- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91M55800A-33AU
Microchip Technology
AT91M55800A-33AU
MCU - 32-bit - ARM7TDMI RISC - ROMLess - 3.3V - 176-Pin LQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91M55800A-33AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
40 |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 58 |
| Program Memory Size: | N/R |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | ROMLess |
| RAM Size: | 8 KB |