- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91M42800A-33AU
AT91M42800A-33AU
Microchip Technology
MCU - 32-bit ARM7TDMI RISC - ROMLess - 3.3V - 144-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - ROMLess - 3.3V - 144-Pin LQFP - Tray
Search Keywords: AT91M42800A33AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91M42800A-33AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
60 -
ADC Resolution:N/A
-
Program Memory Type:ROMLess
-
Number of Programmable I/Os:54
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:N/R
-
RAM Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,020
can ship
MOQ for out of Stock Qty:
30
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$15.34
60
$11.51
90
$10.74
120 +
$10.52
Click for Quote
Log in
to unlock special pricing