Image is representational - see mfr. specs

AT91M40800-33AU

Microchip Technology

MCU - 32-bit ARM7TDMI RISC - ROMLess - 2.5V/3.3V - 100-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM7TDMI RISC - ROMLess - 2.5V/3.3V - 100-Pin TQFP - Tray
Search Keywords: AT91M4080033AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT91M40800-33AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Number of Programmable I/Os:
    32
  • RAM Size:
    8 KB
  • ADC Resolution:
    N/A
  • Program Memory Type:
    ROMLess
  • Program Memory Size:
    N/R
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
5
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.06
25
$5.77
90
$5.70
180
$5.60
270
$5.53
540
$5.52
1,080 +
$5.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!