Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT90USB1287-AUR

MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: AT90USB1287AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT90USB1287-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    48
  • RAM Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT90USB1287-AUR RoHS compliant?
Yes, AT90USB1287-AUR is RoHS compliant.
What is the lead time for AT90USB1287-AUR?
The standard lead time for AT90USB1287-AUR is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 684
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
25 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$9.95
50
$9.85
100
$9.65
250
$9.56
500
$9.46
750
$9.37
1,000 +
$9.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!