Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT90USB1286-AU

MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT90USB1286AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT90USB1286-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
RAM Size: 8 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 48
Program Memory Type: Flash
Program Memory Size: 128 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT90USB1286-AU RoHS compliant?
Yes, AT90USB1286-AU is RoHS compliant.
What is the lead time for AT90USB1286-AU?
The standard lead time for AT90USB1286-AU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.35
10
$10.32
23
$9.90
45
$9.38
68
$9.29
90 +
$8.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!