- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90PWM3B-16MU
AT90PWM3B-16MU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: AT90PWM3B16MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90PWM3B-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
RAM Size:512 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:27
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
260
can ship 8/3/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
65
20 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$4.74
25
$4.72
50
$4.71
65
$4.70
130
$3.52
195
$3.29
260 +
$3.22
Click for Quote
Log in
to unlock special pricing