- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90PWM2B-16SU
AT90PWM2B-16SU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
Search Keywords: AT90PWM2B16SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90PWM2B-16SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:538877
-
Program Memory Size:88884KB
-
Operating Temperature:-40 to 105 °C
-
RAM Size:5128886B
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
338
can ship
MOQ for out of Stock Qty:
55
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
55
$5.05
109
$3.82
163
$3.58
217 +
$3.51
Click for Quote
Log in
to unlock special pricing