- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90PWM2-16SQ
Microchip Technology
AT90PWM2-16SQ
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
Search Keywords: AT90PWM216SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90PWM2-16SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:19
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
RAM Size:512 B
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AT90PWM2-16SQ RoHS compliant?
Yes, AT90PWM2-16SQ is RoHS compliant.
What is the lead time for AT90PWM2-16SQ?
The standard lead time for AT90PWM2-16SQ is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
310
can ship
MOQ for out of Stock Qty:
39
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
39
$7.63
78
$5.72
117
$5.34
155 +
$5.23
Click for Quote
Log in
to unlock special pricing