- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90PWM216-16SU
AT90PWM216-16SU
Microchip Technology
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 24-Pin SOIC - Tube
Search Keywords: AT90PWM21616SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90PWM216-16SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Operating Temperature:-40 to 105 °C
-
Program Memory Size:168884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:538877
-
Program Memory Type:Flash8885
-
RAM Size:18886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,499
can ship
MOQ for out of Stock Qty:
47
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
47
$5.40
93
$4.09
140
$3.81
186 +
$3.73
Click for Quote
Log in
to unlock special pricing