- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90PWM161-16MN
Microchip Technology
AT90PWM161-16MN
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90PWM161-16MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
RAM Size:18886KB
-
Number of Programmable I/Os:208877
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit