- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90CAN64-16MU
Microchip Technology
AT90CAN64-16MU
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin QFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90CAN64-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Program Memory Size:64 KB
-
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:4 KB