Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT90CAN64-15MT1

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V Automotive 64-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V Automotive 64-Pin QFN EP T/R
Search Keywords: AT90CAN6415MT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT90CAN64-15MT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Supplier_Package:
    QFN EP
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Maximum Clock Rate:
    16 MHz
  • Maximum Operating Supply Voltage:
    5.5 V
  • Minimum Operating Supply Voltage:
    2.7 V
  • ADC Resolution:
    10 bit
  • Typical Operating Supply Voltage:
    3.3,5 V
  • Data Bus Width:
    8 bit
  • DAC Resolution:
    N/A
  • Mounting:
    Surface Mount
  • Pin_Count:
    64
  • Family:
    AT90CAN64
  • Number of DACs:
    N/A
  • On-Chip DAC:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Maximum CPU Frequency:
    16 MHz
  • Number of ADCs:
    Single8875
  • USART:
    28892
  • Supplier Temperature Grade:
    Automotive8888
  • On-Chip ADC:
    88851
  • Ethernet:
    08859
  • Program Memory Size:
    648884KB
  • CAN:
    18853
  • USB:
    08893
  • Family Name:
    AT908861
  • RAM Size:
    48886KB
  • Program Memory Type:
    Flash8885
  • Interface Type:
    CAN/SPI/USART8865
  • SPI:
    18887
  • Device Core:
    AVR8857
  • Maximum Expanded Memory Size:
    648868KB
  • Number of Timers:
    48878
  • UART:
    08891
  • Dimension:
    9 x 9 x 0.958858mm(Max)mm
  • Instruction Set Architecture:
    RISC8864
  • Number of Programmable I/Os:
    538877
  • I2S:
    08863
  • I2C:
    08862
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT90CAN64-15MT1 RoHS compliant?
Yes, AT90CAN64-15MT1 is RoHS compliant.
What is the lead time for AT90CAN64-15MT1?
The standard lead time for AT90CAN64-15MT1 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,700 can ship
4 Weeks can ship 9/14/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!