- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90CAN32-16MU
AT90CAN32-16MU
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 16MHz - 3.3V/5V - 64-Pin QFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 16MHz - 3.3V/5V - 64-Pin QFN - Tray
Search Keywords: AT90CAN3216MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90CAN32-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash
-
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Size:32 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
649
Ships today, if you order in
On Order:
520
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.27
10
$6.06
25
$5.53
50
$5.48
65
$5.22
130
$4.92
195
$4.90
260 +
$4.89
Click for Quote
Log in
to unlock special pricing