Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89S8253-24PU

MCU - 8-bit MCS51 - 3.3V/5V - 24 MHz - 12KB Flash - 256B RAM - 2KB EEPROM - 40 Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit MCS51 - 3.3V/5V - 24 MHz - 12KB Flash - 256B RAM - 2KB EEPROM - 40 Pin PDIP - Tube
Search Keywords: AT89S825324PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89S8253-24PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
RAM Size: 256 B
Program Memory Type: Flash
Number of Programmable I/Os: 32
Operating Temperature: -40 to 85 °C
Program Memory Size: 12 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89S8253-24PU RoHS compliant?
Yes, AT89S8253-24PU is RoHS compliant.
What is the lead time for AT89S8253-24PU?
The standard lead time for AT89S8253-24PU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.40
50
$4.08
100
$3.89
250
$3.86
500
$3.84
1,000
$3.83
2,500
$3.82
5,000 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!