- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89S8253-24JU
Microchip Technology
AT89S8253-24JU
MCU - 8-bit MCS51 - 3.3V/5V - 24 MHz - 12KB Flash - 256B RAM - 2KB EEPROM - 44 Pin PLCC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT89S8253-24JU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 12 KB |
| RAM Size: | 256 B |
| Number of Programmable I/Os: | 32 |