Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89S8253-24AU

MCU - 8-bit MCS51 - 3.3V/5V - 24 MHz - 12KB Flash - 256B RAM - 2KB EEPROM - 44 Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit MCS51 - 3.3V/5V - 24 MHz - 12KB Flash - 256B RAM - 2KB EEPROM - 44 Pin TQFP - Tray
Search Keywords: AT89S825324AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89S8253-24AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
  • Program Memory Size:
    12 KB
  • Number of Programmable I/Os:
    32
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89S8253-24AU RoHS compliant?
Yes, AT89S8253-24AU is RoHS compliant.
What is the lead time for AT89S8253-24AU?
The standard lead time for AT89S8253-24AU is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 644
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.33
50
$2.78
160
$2.49
320
$2.43
640
$2.36
1,120
$2.35
2,560
$2.34
5,120 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!