- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89S52-24AU
Microchip Technology
AT89S52-24AU
MCU - 8 Bit 80C51 - 24 MHz - 8 KB Flash - 256 Byte RAM - 44 Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT89S52-24AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| RAM Size: | 256 B |
| Program Memory Size: | 8 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 32 |