Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89S2051-24SU

MCU - 8-bit 8051 CISC - 2KB Flash - 3.3V/5V - 20-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 2KB Flash - 3.3V/5V - 20-Pin SOIC - Tube
Search Keywords: AT89S205124SU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89S2051-24SU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Operating Temperature: -40 to 85 °C
Program Memory Size: 2 KB
Number of Programmable I/Os: 15
RAM Size: 256 B
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89S2051-24SU RoHS compliant?
Yes, AT89S2051-24SU is RoHS compliant.
What is the lead time for AT89S2051-24SU?
The standard lead time for AT89S2051-24SU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
828 can ship
MOQ for out of Stock Qty:
84
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
84
$3.29
167
$2.48
250
$2.32
333 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!