Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LS52-16PU

MCU - 8-bit 8051 CISC - 8KB Flash - 3.3V - 40-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 8KB Flash - 3.3V - 40-Pin PDIP - Tube
Search Keywords: AT89LS5216PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89LS52-16PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Program Memory Size: 8 KB
Program Memory Type: Flash
RAM Size: 256 B
Number of Programmable I/Os: 32
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LS52-16PU RoHS compliant?
Yes, AT89LS52-16PU is RoHS compliant.
What is the lead time for AT89LS52-16PU?
The standard lead time for AT89LS52-16PU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,830 can ship
MOQ for out of Stock Qty:
55
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$4.68
110
$3.51
165
$3.28
220 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!