Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LS52-16JU

MCU - 8-bit 8051 CISC - 8KB Flash - 3.3V - 44-Pin PLCC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 8KB Flash - 3.3V - 44-Pin PLCC - Tube
Search Keywords: AT89LS5216JU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89LS52-16JU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    32
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LS52-16JU RoHS compliant?
Yes, AT89LS52-16JU is RoHS compliant.
What is the lead time for AT89LS52-16JU?
The standard lead time for AT89LS52-16JU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
Manufacturer Stock:
3,855 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.22
10
$3.92
25
$3.63
48
$3.47
95
$3.38
142
$3.33
189 +
$3.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!