- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LS52-16AU
AT89LS52-16AU
Microchip Technology
MCU - 8-bit 8051 CISC - 8KB Flash - 3.3V - 44-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit 8051 CISC - 8KB Flash - 3.3V - 44-Pin TQFP - Tray
Search Keywords: AT89LS5216AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LS52-16AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:32
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
ADC Resolution:N/A
-
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480
can ship
MOQ for out of Stock Qty:
120
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
120
$2.91
240
$2.19
360
$2.04
480 +
$2.00
Click for Quote
Log in
to unlock special pricing