Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LP52-20AU

MCU - 8-bit 8051 CISC - 8KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 8KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: AT89LP5220AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89LP52-20AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    36
  • ADC Resolution:
    N/A
  • Program Memory Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LP52-20AU RoHS compliant?
Yes, AT89LP52-20AU is RoHS compliant.
What is the lead time for AT89LP52-20AU?
The standard lead time for AT89LP52-20AU is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Ships today, if you order in
Manufacturer Stock:
7,502 can ship
Minimum Order Quantity:
160
Order Increment:
160
7 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
160
$1.41
320
$1.40
640
$1.39
1,120
$1.38
2,560
$1.37
5,120
$1.36
7,520
$1.35
10,080 +
$1.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!