- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51RD2-20PU
AT89LP51RD2-20PU
Microchip Technology
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: AT89LP51RD220PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51RD2-20PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Programmable I/Os:40
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
RAM Size:2.25 KB
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$4.08
30
$3.91
100
$3.84
250
$3.79
500
$3.73
1,000
$3.72
2,500
$3.71
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments