- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51RD2-20MU
Microchip Technology
AT89LP51RD2-20MU
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: AT89LP51RD220MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51RD2-20MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
RAM Size:2.25 KB
-
Program Memory Size:64 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:40
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AT89LP51RD2-20MU RoHS compliant?
Yes, AT89LP51RD2-20MU is RoHS compliant.
What is the lead time for AT89LP51RD2-20MU?
The standard lead time for AT89LP51RD2-20MU is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
398
can ship
MOQ for out of Stock Qty:
90
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
90
$8.48
180
$5.22
270
$4.13
360 +
$4.05
Click for Quote
Log in
to unlock special pricing