- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51ID2-20AAU
Microchip Technology
AT89LP51ID2-20AAU
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin LQFP - Tray
Search Keywords: AT89LP51ID220AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51ID2-20AAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
RAM Size:2.258886KB
-
Number of Programmable I/Os:408877
-
Program Memory Size:648884KB
Product Guides
+
Frequently Asked Questions
Is AT89LP51ID2-20AAU RoHS compliant?
Yes, AT89LP51ID2-20AAU is RoHS compliant.
What is the lead time for AT89LP51ID2-20AAU?
The standard lead time for AT89LP51ID2-20AAU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,760
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$7.68
80
$5.76
120
$5.38
160 +
$5.27
Click for Quote
Log in
to unlock special pricing