- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51IC2-20MU
AT89LP51IC2-20MU
Microchip Technology
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit 8051 CISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: AT89LP51IC220MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51IC2-20MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
ADC Resolution:10 bit
-
RAM Size:2568886KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:408877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
90
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$8.58
90
$7.80
180
$4.80
270
$3.80
360 +
$3.72
Click for Quote
Log in
to unlock special pricing