- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51ED2-20PU
Microchip Technology
AT89LP51ED2-20PU
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: AT89LP51ED220PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51ED2-20PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Programmable I/Os:40
-
RAM Size:2.25 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
ADC Resolution:10 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT89LP51ED2-20PU RoHS compliant?
Yes, AT89LP51ED2-20PU is RoHS compliant.
What is the lead time for AT89LP51ED2-20PU?
The standard lead time for AT89LP51ED2-20PU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
1,756
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$9.83
10
$7.87
25
$6.65
35
$6.63
70
$6.14
105
$5.86
140 +
$5.85
Click for Quote
Log in
to unlock special pricing