Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LP51ED2-20JU

MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin PLCC - Tube
Search Keywords: AT89LP51ED220JU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89LP51ED2-20JU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • RAM Size:
    2.25 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    40
  • Program Memory Size:
    64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LP51ED2-20JU RoHS compliant?
Yes, AT89LP51ED2-20JU is RoHS compliant.
What is the lead time for AT89LP51ED2-20JU?
The standard lead time for AT89LP51ED2-20JU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
8 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
34
$5.39
68
$5.34
102
$5.05
135 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!