Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LP51ED2-20AU

MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: AT89LP51ED220AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89LP51ED2-20AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 40
ADC Resolution: 10 bit
RAM Size: 2.25 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LP51ED2-20AU RoHS compliant?
Yes, AT89LP51ED2-20AU is RoHS compliant.
What is the lead time for AT89LP51ED2-20AU?
The standard lead time for AT89LP51ED2-20AU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.40
10
$7.52
25
$6.35
40
$6.33
80
$5.60
120
$5.09
160 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!