- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89LP51-20MU
AT89LP51-20MU
Microchip Technology
MCU - 8-bit 8051 CISC - 4KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit 8051 CISC - 4KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: AT89LP5120MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89LP51-20MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:368877
-
Program Memory Size:48884KB
-
RAM Size:2568886B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
180
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.233
180
$2.030
360
$1.530
540
$1.430
720 +
$1.400
Click for Quote
Log in
to unlock special pricing