Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT89LP4052-20PU

MCU - 8-bit 8051 CISC - 4KB Flash - 2.5V/3.3V/5V - 20-Pin PDIP W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit 8051 CISC - 4KB Flash - 2.5V/3.3V/5V - 20-Pin PDIP W - Tube
Search Keywords: AT89LP405220PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT89LP4052-20PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Program Memory Size: 4 KB
Number of Programmable I/Os: 15
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT89LP4052-20PU RoHS compliant?
Yes, AT89LP4052-20PU is RoHS compliant.
What is the lead time for AT89LP4052-20PU?
The standard lead time for AT89LP4052-20PU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Ships today, if you order in
Manufacturer Stock:
910 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
68
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.77
25
$2.68
50
$2.67
68
$2.52
135
$2.35
203
$2.34
270 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!